Parametric results for: ADP3806JRUZ-12.5R7 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adp3806jruz125r7
Select parts from the table below to compare.
Compare
Compare
ADP3806JRUZ-12.5-R7
Analog Devices Inc
Check for Price Buy Yes Transferred 16 V 6 V 20 V 13 V 16 V 8 mA YES SINGLE 1 MHz BATTERY CHARGE CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 e3 Not Qualified 100 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AD, TSSOP-24 24 unknown EAR99 8542.39.00.01
ADP3806JRUZ-12.5R7
Analog Devices Inc
Check for Price Buy Yes Yes Transferred YES BATTERY CHARGE CONTROLLER 1 OTHER R-PDSO-G24 e3 Not Qualified 1 260 NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm ANALOG DEVICES INC TSSOP MO-153AD, TSSOP-24 24 compliant
ADP3806JRUZ-12.5-R7
onsemi
Check for Price Buy Obsolete 16 V 6 V 20 V 13 V YES SINGLE 1 MHz BATTERY CHARGE CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G24 e3 Not Qualified 100 °C 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, 24 unknown EAR99 8542.39.00.01
ADP3806JRUZ-12.5R7
onsemi
Check for Price Buy Obsolete YES BATTERY CHARGE CONTROLLER 1 OTHER R-PDSO-G24 e3 Not Qualified 1 260 NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm ON SEMICONDUCTOR TSSOP TSSOP, 24 unknown Battery Charge Controller