Filter Your Search
1 - 2 of 2 results
![]() |
ADP3806JRU-REEL7
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 16 V | 6 V | 20 V | 13 V | 16 V | 8 mA | YES | SINGLE | 1 MHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | e0 | Not Qualified | 100 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP | MO-153AD, TSSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADP3806JRU-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 16 V | 6 V | 20 V | 13 V | YES | SINGLE | 1 MHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G24 | e0 | 1 | 100 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-153AD, TSSOP-24 | 24 | unknown |