Parametric results for: ADP3607AR-REEL under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp3607arreel
Select parts from the table below to compare.
Compare
Compare
ADP3607AR-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 3.3 V 9 V 5 V 3 V 50 mA YES DOUBLER INVERTER 288 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SO-8 8 not_compliant EAR99 8542.39.00.01
ADP3607AR-REEL
Rochester Electronics LLC
Check for Price Buy Obsolete 3.3 V 5 V 3 V YES DOUBLER INVERTER 288 kHz SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Switched Capacitor Regulator