Filter Your Search
1 - 2 of 2 results
![]() |
ADP3367ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 625 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.1 | 0.8 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||
![]() |
ADP3367ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 200 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Adjustable,Positive,Single Output,Ldo |