Filter Your Search
1 - 2 of 2 results
![]() |
ADP3338AKCZ-2.5RL7
Analog Devices Inc
|
$2.3073 Buy | No | Yes | Not Recommended | 8 V | 2.7 V | 2.5 V | 190 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 8.5 V | 1 | 2.535 V | 2.465 V | 1.6 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANALOG DEVICES INC | TO-261AA | LEAD FREE, TO-261AA, SOT-223, 3 PIN | 3 | KC-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
![]() |
ADP3338AKCZ-2.5RL7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 8 V | 2.7 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 2.535 V | 2.465 V | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | TO-261AA | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo |