Filter Your Search
1 - 2 of 2 results
![]() |
ADP3335ARM-3.3-RL7
Rochester Electronics LLC
|
Check for Price Buy | No | Obsolete | 12 V | 2.6 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 16 V | 1 | 3.3759 V | 3.2241 V | BIPOLAR | 2.3 % | S-PDSO-G8 | 150 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
ADP3335ARM-3.3-RL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 12 V | 2.6 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 16 V | 1 | 3.3759 V | 3.2241 V | BIPOLAR | 2.3 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |