Filter Your Search
1 - 4 of 4 results
![]() |
ADP3333ARMZ-3.15-R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 12 V | 2.6 V | 3.15 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.2067 V | 3.0933 V | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ULTRA SMALL, MO-187A, MSOP-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
ADP3333ARMZ-3.15R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2.6 V | 3.15 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.2067 V | 3.0933 V | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
ADP3333ARMZ-3.15-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 2.6 V | 3.15 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.2067 V | 3.0933 V | S-PDSO-G8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ULTRA SMALL, MO-187A, MSOP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
ADP3333ARMZ-3.15R7
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 12 V | 2.6 V | 3.15 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 3.2067 V | 3.0933 V | BIPOLAR | 1.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | RM-8 | EAR99 | 8542.39.00.01 | Analog Devices |