Parametric results for: ADP3333ARM-3.15-R7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp3333arm315r7
Select parts from the table below to compare.
Compare
Compare
ADP3333ARM-3.15-R7
Rochester Electronics LLC
Check for Price Buy No No Active 12 V 2.6 V 3.15 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 1 3.2067 V 3.0933 V S-PDSO-G8 e0 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown Fixed,Positive,Single Output,Ldo
ADP3333ARM-3.15-R7
Analog Devices Inc
Check for Price Buy No Obsolete 12 V 2.6 V 3.15 V 140 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 16 V 1 3.2067 V 3.0933 V BIPOLAR 1.8 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP ULTRA SMALL, MO-187A, MSOP-8 8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01