Filter Your Search
1 - 2 of 2 results
![]() |
ADP3309ARTZ-2.9-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.2 V | 2.9 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.9638 V | 2.8362 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
ADP3309ARTZ-2.9-R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.2 V | 2.9 V | 120 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 16 V | 1 | 2.9638 V | 2.8362 V | BIPOLAR | 2.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 85 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |