Parametric results for: ADP3301AR-3.3 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adp3301ar33
Select parts from the table below to compare.
Compare
Compare
ADP3301AR-3.3-REEL
Rochester Electronics LLC
Check for Price Buy No Active 12 V 3.6 V 3.3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.3462 V 3.2538 V R-PDSO-G8 e0 COMMERCIAL 1 125 °C -55 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Fixed,Positive,Single Output,Ldo
ADP3301AR-3.3
Analog Devices Inc
Check for Price Buy No Obsolete 12 V 3.6 V 3.3 V 200 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 1 3.3462 V 3.2538 V BIPOLAR 1.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -55 °C 85 °C -20 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOP-8 8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
ADP3301AR-3.3
Rochester Electronics LLC
Check for Price Buy No Active 12 V 3.6 V 3.3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.3462 V 3.2538 V R-PDSO-G8 e0 COMMERCIAL 1 125 °C -55 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Fixed,Positive,Single Output,Ldo
ADP3301AR-3.3-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 12 V 3.6 V 3.3 V 200 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 16 V 1 3.3462 V 3.2538 V BIPOLAR 1.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -55 °C 85 °C -20 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOP-8 8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01