Filter Your Search
1 - 2 of 2 results
![]() |
ADP3198JCPZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N40 | e3 | Not Qualified | 85 °C | 260 | 40 | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADP3198JCPZ-RL
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ONSEMI | LFCSP40, 6x6, 0.5P | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | 40 | unknown | EAR99 | 8542.39.00.01 | 932AC | onsemi |