Filter Your Search
1 - 1 of 1 results
|
ADP2441ACPZ-R7
Analog Devices Inc
|
$3.0476 Buy | No | Yes | Active | 12 V | 36 V | 4.5 V | 1.8 A | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 32.4 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-XQCC-N12 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-12 | 12 | CP-12-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |