Parametric results for: ADP2140ACPZ3315R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp2140acpz3315r7
Select parts from the table below to compare.
Compare
Compare
ADP2140ACPZ3315R7
Rochester Electronics LLC
Check for Price Buy Active 3.6 V 1.5 V 5.5 V 2.3 V 1.3 A YES BUCK 3.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm ROCHESTER ELECTRONICS INC SOIC HVSON, 10 unknown
ADP2140ACPZ3315R7
Analog Devices Inc
Check for Price Buy No Yes Active 3.6 V 1.5 V 5.5 V 2.3 V 1.4625 V 1.5375 V 1.3 A YES BUCK 3.15 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e3 Not Qualified 3 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 850 µm ANALOG DEVICES INC SOIC LFCSP-10 10 compliant CP-10-9 EAR99 8542.39.00.01 Analog Devices