Filter Your Search
1 - 2 of 2 results
![]() |
ADP2107ACPZ-1.2-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 3.3 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-4 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADP2107ACPZ-1.2-R7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 3.3 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |