Parametric results for: ADP1879ACPZ-0.6-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp1879acpz06r7
Select parts from the table below to compare.
Compare
Compare
ADP1879ACPZ-0.6-R7
Analog Devices Inc
Check for Price No Yes Obsolete 12 V 5 V 20 V 2.95 V YES PUSH-PULL 600 kHz ALSO AVAILABLE ADJUSTABLE OUTPUT DOWN TO 0.6V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 MOS AUTOMOTIVE R-PDSO-N14 e3 Not Qualified 1 125 °C -40 °C 14 PLASTIC/EPOXY HVSON SOLCC14,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm ANALOG DEVICES INC SON 4 X 3 MM, ROHS COMPLIANT, MO-229WEGD, LFCSP-14 14 CP-14-2 compliant EAR99 8542.39.00.01 Analog Devices