Parametric results for: ADP1872ARMZ-1.0-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1872armz10r7
Select parts from the table below to compare.
Compare
Compare
ADP1872ARMZ-1.0-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 12 V 2 V 20 V 3 V YES PUSH-PULL 1 MHz MINIMUM OUTPUT VOLTAGE 0.6V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-G10 e3 1 125 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown
ADP1872ARMZ-1.0-R7
Analog Devices Inc
Check for Price Buy No Yes Obsolete 12 V 2 V 20 V 3 V YES PUSH-PULL 1 MHz MINIMUM OUTPUT VOLTAGE 0.6V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187BA, MSOP-10 10 unknown RM-10 EAR99 8542.39.00.01 Analog Devices