Filter Your Search
1 - 2 of 2 results
![]() |
ADP1707ARDZ-1.1-R7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5.5 V | 2.5 V | 1.1 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.1275 V | 1.0725 V | CMOS | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
![]() |
ADP1707ARDZ-1.1-R7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 5.5 V | 2.5 V | 1.1 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 0.0042 % | 0.0109 % | 1 | 1.1275 V | 1.0725 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | RD-8-2 | EAR99 | 8542.39.00.01 |