Parametric results for: ADP1707ARDZ-1.05R7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp1707ardz105r7
Select parts from the table below to compare.
Compare
Compare
ADP1707ARDZ-1.05R7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5.5 V 2.5 V 1.05 V 600 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 6 V 0.004 % 0.0104 % 1 1.076 V 1.023 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 260 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
ADP1707ARDZ-1.05R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 2.5 V 1.05 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 1.076 V 1.023 V CMOS R-PDSO-G8 e3 3 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 unknown Fixed,Positive,Single Output,Ldo