Parametric results for: ADP151AUJZ-2.5-R7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp151aujz25r7
Select parts from the table below to compare.
Compare
Compare
ADP151AUJZ-2.5-R7
Analog Devices Inc
$0.8107 Buy No Yes Active 5.5 V 2.2 V 2.5 V 150 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 6.5 V 0.0041 % 0.04 % 1 2.5375 V 2.4375 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT TSOT-5 5 UJ-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices
ADP151AUJZ-2.5-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5.5 V 2.2 V 2.5 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 1 2.5375 V 2.4375 V CMOS R-PDSO-G5 e3 NOT APPLICABLE 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS INC TSOT VSSOP, 5 unknown Fixed,Positive,Single Output,Ldo