Parametric results for: ADP124ACPZ-2-9-R7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp124acpz29r7
Select parts from the table below to compare.
Compare
Compare
ADP124ACPZ-2.9-R7
Analog Devices Inc
Check for Price No Yes Active 5.5 V 2.3 V 2.9 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 1 2.9435 V 2.842 V CMOS 2 % S-PDSO-N8 e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 650 µm ANALOG DEVICES INC SOIC 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices