Filter Your Search
1 - 2 of 2 results
![]() |
ADP1111ANZ-5
Analog Devices Inc
|
$5.1464 | No | Yes | Active | 3 V | 5 V | 30 V | 2 V | 1.5 A | 400 µA | NO | BUCK-BOOST | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
ADP1111ANZ-5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5 V | 30 V | 2 V | 1.5 A | NO | BUCK-BOOST | 88 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |