Filter Your Search
1 - 2 of 2 results
![]() |
ADP1073AR-3.3_REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 V | 30 V | 1 V | 1.5 A | YES | BUCK-BOOST | 24 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP-8 | 8 | unknown | |||||||
![]() |
ADP1073AR-3.3-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.5 V | 30 V | 1 V | 1.5 A | YES | BUCK-BOOST | 24 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |