Parametric results for: ADM812RARTZ-REEL7 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm812rartzreel7
Select parts from the table below to compare.
Compare
Compare
ADM812RARTZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.63V; BUILT-IN MANUAL RESET POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G4 e3 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown
ADM812RARTZ-REEL7
Analog Devices Inc
Check for Price Buy No Yes Active 3 V 1 V 5.5 V 10 µA +2.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 LEAD FREE, TO-253AA, SOT-143, 4 PIN 4 compliant RA-4 EAR99 8542.39.00.01