Parametric results for: ADM7160ACPZN3.3-R2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm7160acpzn33r2
Select parts from the table below to compare.
Compare
Compare
ADM7160ACPZN3.3-R2
Analog Devices Inc
Check for Price Buy No Yes Active 5.5 V 3.7 V 3.3 V 150 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 6.5 V 0.00297 % 0.0528 % 1 3.3495 V 3.2175 V CMOS 1.5 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SON SOLCC6,.08,25 SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 635 µm DUAL 2 mm 2 mm 650 µm ANALOG DEVICES INC 6 CP-6-3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices