Filter Your Search
1 - 1 of 1 results
|
ADM7150ACPZ-1.8-R2
Analog Devices Inc
|
$6.4420 | No | Yes | Active | 16 V | 4.5 V | 1.8 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.014382 % | 1 | 1.836 V | 1.764 V | 2 % | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |