Filter Your Search
1 - 1 of 1 results
![]() |
ADM663AAN
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 5 V | 1 V | 100 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.22 % | 1 | 16 V | 1.3 V | CMOS | 5 % | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |