Filter Your Search
1 - 2 of 2 results
![]() |
ADM6315-45D3ARTZR7
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-143 | LSOP, | 4 | unknown | Power Supply Support Circuit | |||||||||
![]() |
ADM6315-45D3ARTZR7
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 5 V | 1 V | 5.5 V | 12 µA | +4.5V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT | VOLTAGE SUPERVISOR | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.9 mm | 1.22 mm | ANALOG DEVICES INC | SOT-143 | ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | 4 | unknown | RA-4 | EAR99 | 8542.39.00.01 |