Parametric results for: ADM6315-45D1ARTRL7 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adm631545d1artrl7
Select parts from the table below to compare.
Compare
Compare
ADM6315-45D1ARTRL7
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G4 e0 1 125 °C -40 °C 240 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown Power Supply Support Circuit
ADM6315-45D1ARTRL7
Analog Devices Inc
Check for Price Buy No No Obsolete 5 V 1 V 5.5 V 12 µA +4.5V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 CMOS AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 240 4 PLASTIC/EPOXY LSOP TO-253LOW RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 TO-253AA, SOT-143, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Analog Devices
ADM6315-45D1ART-RL7
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G4 e0 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ROCHESTER ELECTRONICS INC SOT-143 LSOP, 4 unknown Power Supply Support Circuit
ADM6315-45D1ART-RL7
Analog Devices Inc
Check for Price Buy No No Obsolete 5 V 1 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.5V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G4 e0 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN LEAD GULL WING 1.92 mm DUAL 1.3 mm 2.9 mm 1.22 mm ANALOG DEVICES INC SOT-143 LSOP, 4 compliant Analog Devices