Parametric results for: ADM560JRZ under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: adm560jrz
Select parts from the table below to compare.
Compare
Compare
ADM560JRZ-REEL
Analog Devices Inc
Check for Price No Yes Active 3.3 V SCHMITT TRIGGER TOTEM-POLE 4 5 1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 4 10 V 1.6 mA INVERTED 2 µs 3 mA 3.63 V 2.97 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-013AE, SOIC-28 28 RW-28 compliant EAR99 8542.39.00.01
ADM560JRZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V SCHMITT TRIGGER 4 5 1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 1 2 µs 3.63 V 2.97 V YES COMMERCIAL R-PDSO-G28 e3 1 70 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, MO-013AE, SOIC-28 28 unknown
ADM560JRZ
Analog Devices Inc
Check for Price No Yes Active 3.3 V SCHMITT TRIGGER TOTEM-POLE 4 5 1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232 4 10 V 1.6 mA INVERTED 2 µs 3 mA 3.63 V 2.97 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-013AE, SOIC-28 28 RW-28 compliant EAR99 8542.39.00.01 Analog Devices