Parametric results for: ADM485ARMZ-REEL7 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm485armzreel7
Select parts from the table below to compare.
Compare
Compare
ADM485ARMZ-REEL7
Analog Devices Inc
$2.1707 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 15 ns LINE TRANSCEIVER BICMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS YES EIA-422; EIA-485 1 1.5 V 4 mA 30 ns 2.2 mA 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
ADM485ARMZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 15 ns LINE TRANSCEIVER BICMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS YES EIA-422; EIA-485 1 30 ns 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS LLC TSSOP MO-187AA, MSOP-8 8 unknown