Filter Your Search
1 - 4 of 4 results
![]() |
ADM3491AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 115 ns | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T14 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 16.89 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AB, DIP-14 | 14 | unknown | |||||||||||
|
ADM3491ANZ-1
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | TRUE | 115 ns | 1.5 mA | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 6.35 mm | ANALOG DEVICES INC | DIP-14 | 14 | unknown | N-14 | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
ADM3491ANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 115 ns | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 16.89 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ADM3491AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 70 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 V | 115 ns | 1.2 mA | 3.6 V | 3 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 16.89 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AB, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |