Parametric results for: ADM3315EACPZ-REEL7 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm3315eacpzreel7
Select parts from the table below to compare.
Compare
Compare
ADM3315EACPZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 3.3 V SCHMITT TRIGGER 3 3 LINE TRANSCEIVER CMOS NO EIA-232 3 10 V 1.6 mA 1 µs 35 mA 3.6 V 2.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ANALOG DEVICES INC QFN 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 32 CP-32-7 compliant EAR99 8542.39.00.01 Analog Devices