Parametric results for: ADM3074EARZ-REEL7 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm3074earzreel7
Select parts from the table below to compare.
Compare
Compare
ADM3074EARZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 800 ns LINE TRANSCEIVER DATA RATES UPTO 500 KBPS; LOW POWER SHUTDOWN YES EIA-422; EIA-485 1 200 ns 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G8 e3 NOT SPECIFIED 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, MS-012-AA, SOIC-8 8 unknown
ADM3074EARZ-REEL7
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 800 ns LINE TRANSCEIVER DATA RATES UPTO 500 KBPS; LOW POWER SHUTDOWN YES EIA-422; EIA-485 1 1.5 V 1 mA 200 ns 1.5 mA 3.63 V 2.97 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant R-8 EAR99 8542.39.00.01 Analog Devices