Parametric results for: ADM2486BRWZ-REEL under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm2486brwzreel
Select parts from the table below to compare.
Compare
Compare
ADM2486BRWZ-REEL
Analog Devices Inc
$5.8988 Buy No Yes Active 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER YES 10 µA EIA-485-A; TIA-485-A; ISO 8482E 1 2.1 V 4 mA 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM2486BRWZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER YES EIA-485-A; TIA-485-A; ISO 8482E 1 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS013AA, SOIC-16 16 unknown