Parametric results for: ADM2485BRWZ-REEL under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adm2485brwzreel
Select parts from the table below to compare.
Compare
Compare
ADM2485BRWZ-REEL7
Analog Devices Inc
$7.1744 No Yes Active 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT YES EIA-485-A; TIA-485-A; ISO 8482E 1 2.1 V 4 mA 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM2485BRWZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT YES EIA-485-A; TIA-485-A; ISO 8482E 1 2.1 V 4 mA 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 unknown EAR99 8542.39.00.01
ADM2485BRWZ-REEL-RL
Analog Devices Inc
Check for Price Obsolete 3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 55 ns LINE TRANSCEIVER INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT YES EIA-485-A; TIA-485-A; ISO 8482E 1 55 ns 5.5 V 2.7 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 unknown EAR99 8542.39.00.01