Parametric results for: ADM239LJR under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: adm239ljr
Select parts from the table below to compare.
Compare
Compare
ADM239LJR-REEL
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 10 V INVERTED 1 mA 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 240 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AD, SOIC-24 24 not_compliant EAR99 8542.39.00.01
ADM239LJRZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 12 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 e3 NOT SPECIFIED 70 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-013AD, SOIC-24 24 unknown
ADM239LJR
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 12 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 e0 3 70 °C 240 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC MS-013AD, SOIC-24 24 unknown
ADM239LJRZ
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 INVERTED 1 mA 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AD, SOIC-24 24 unknown EAR99 8542.39.00.01
ADM239LJRZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 12 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 e3 3 70 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-013AD, SOIC-24 24 unknown
ADM239LJRZ-REEL
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 10 V 13 mA 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 70 °C 260 40 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AD, SOIC-24 24 unknown EAR99 8542.39.00.01
ADM239LJR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 5 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 10 V INVERTED 1 mA 5.5 V 4.5 V 13.2 V 7.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 240 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AD, SOIC-24 24 not_compliant EAR99 8542.39.00.01