Filter Your Search
1 - 2 of 2 results
![]() |
ADM236LANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AG, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADM236LANZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-E; V.28 | 3 | INVERTED | 6 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 29.59 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AG, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |