Parametric results for: ADM232LAR under Line Driver or Receivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: adm232lar
Select parts from the table below to compare.
Compare
Compare
ADM232LARZ-REEL
Analog Devices Inc
$3.7184 Buy No Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 10 V INVERTED 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM232LARZ
Analog Devices Inc
$3.8989 Buy No Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 10 V INVERTED 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-013AA, SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM232LAR-REEL
Rochester Electronics LLC
Check for Price Buy No No Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC MS-013AA, SOIC-16 16 unknown
ADM232LAR
Analog Devices Inc
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO 25 µA EIA-232-E; V.28 2 10 V 3.2 mA INVERTED 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AA, SOIC-16 16 RW-16 not_compliant EAR99 8542.39.00.01 Analog Devices
ADM232LAR
Rochester Electronics LLC
Check for Price Buy No No Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC MS-013AA, SOIC-16 16 unknown
ADM232LAR-REEL
Analog Devices Inc
Check for Price Buy No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO 25 µA EIA-232-E; V.28 2 10 V 3.2 mA INVERTED 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC MS-013AA, SOIC-16 16 RW-16 not_compliant EAR99 8542.39.00.01 Analog Devices
ADM232LARZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-013AA, SOIC-16 16 unknown