Parametric results for: ADM231LANZ under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm231lanz
Select parts from the table below to compare.
Compare
Compare
ADM231LANZ
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS INTERNAL CHARGE PUMP NO EIA-232-E; V.28 2 INVERTED 1 mA 5.5 V 4.5 V 13.2 V 7.5 V NO INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 16.89 mm 4.57 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, MO-095AB, DIP-14 14 compliant EAR99 8542.39.00.01