Parametric results for: ADM206ARSZ-REEL under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adm206arszreel
Select parts from the table below to compare.
Compare
Compare
ADM206ARSZ-REEL
Analog Devices Inc
Check for Price Buy No Yes Active 5 V SCHMITT TRIGGER 3-STATE 4 3 5 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 3 10 V 1.6 mA INVERTED 5 µs 7 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm ANALOG DEVICES INC SSOP ROHS COMPLIANT, MO-150AG, SSOP-24 24 RS-24 compliant EAR99 8542.39.00.01