Filter Your Search
1 - 2 of 2 results
![]() |
ADM202EARW-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-013AA, SOIC-16 | 16 | unknown | ||||||||||
![]() |
ADM202EARW-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 18 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |