Parametric results for: ADM202EARNZ-REEL under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adm202earnzreel
Select parts from the table below to compare.
Compare
Compare
ADM202EARNZ-REEL7
Analog Devices Inc
$1.4432 Buy No Yes Active 5 V SCHMITT TRIGGER 2 2 1.5 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 V 3.2 mA 1 µs 6 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM202EARNZ-REEL
Analog Devices Inc
$1.4628 Buy No Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 1.5 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 10 V 3.2 mA INVERTED 1 µs 18 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM202EARNZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V SCHMITT TRIGGER 2 2 1.5 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 2 1 µs 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-012AC, SOIC-16 16 unknown