Filter Your Search
1 - 2 of 2 results
![]() |
ADM1486AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 20 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||
![]() |
ADM1486AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | BICMOS | YES | 1 µA | EIA-422; EIA-485 | 1 | 2.1 V | 4 mA | 20 ns | 2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | R-8 | EAR99 | 8542.39.00.01 |