Filter Your Search
1 - 2 of 2 results
|
ADGS5414BCPZ
Analog Devices Inc
|
$10.5742 Buy | No | Yes | Active | 15 V | YES | -15 V | 15 Ω | 300 mΩ | 515 ns | 195 ns | SPST | -16.5 V | -13.5 V | 1 | 8 | 60 dB | 16.5 V | 13.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-17 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | Analog Devices | ||
|
ADGS5414BCPZ-RL7
Analog Devices Inc
|
$10.6251 Buy | No | Yes | Active | 15 V | YES | -15 V | 15 Ω | 300 mΩ | 515 ns | 195 ns | SPST | -16.5 V | -13.5 V | 1 | 8 | 60 dB | 16.5 V | 13.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-17 | compliant | EAR99 | 8542.39.00.01 | 2017-10-27 | Analog Devices |