Filter Your Search
1 - 2 of 2 results
![]() |
ADG801BRM-REEL7
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 3 V | YES | 600 mΩ | 55 ns | 15 ns | SPST | CMOS | 1 | 1 | 61 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | ||||||||
![]() |
ADG801BRM-REEL7
Analog Devices Inc
|
Check for Price Buy | No | No | Obsolete | 3 V | YES | 600 mΩ | 55 ns | 15 ns | SPST | CMOS | NO | 1 | 1 | 61 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices |