Filter Your Search
1 - 4 of 4 results
![]() |
ADG774BRQZ-REEL7
Analog Devices Inc
|
$5.4622 | No | Yes | Active | 3 V | YES | 9 Ω | 150 mΩ | 21 ns | 11 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE AT 5V SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADG774BRQZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 9 Ω | 150 mΩ | 21 ns | 11 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown | |||||||||||
![]() |
ADG774BRQZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | YES | 9 Ω | 150 mΩ | 21 ns | 11 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE AT 5V SUPPLY | 2 | 4 | 65 dB | 1 µA | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADG774BRQZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 9 Ω | 150 mΩ | 21 ns | 11 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE AT 5V SUPPLY | 2 | 4 | 65 dB | 3.3 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-137AB, QSOP-16 | 16 | unknown |