Parametric results for: ADG749BKSZ-REEL7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg749bkszreel7
Select parts from the table below to compare.
Compare
Compare
ADG749BKSZ-REEL7
Analog Devices Inc
$1.5820 Buy No Yes Active 3 V YES 12 Ω 100 mΩ 15 ns 8 ns SPDT CMOS CAN ALSO OPERATE WITH 5 VOLT SUPPLY 1 1 87 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN 6 KS-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG749BKSZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3 V YES 12 Ω 100 mΩ 15 ns 8 ns SPDT CMOS CAN ALSO OPERATE WITH 5 VOLT SUPPLY 1 1 87 dB 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP, 6 unknown