Parametric results for: ADG604YRUZ-REEL under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg604yruzreel
Select parts from the table below to compare.
Compare
Compare
ADG604YRUZ-REEL7
Analog Devices Inc
$3.9850 No Yes Active 5 V YES -5 V 115 Ω 2 Ω 105 ns 45 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -5.5 V -2.7 V 4 1 75 dB 1 µA 5.5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices
ADG604YRUZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V YES -5 V 115 Ω 2 Ω 105 ns 45 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -5.5 V -2.7 V 4 1 75 dB 1 µA 5.5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 Analog Devices