Parametric results for: ADG511BRZ-REEL under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adg511brzreel
Select parts from the table below to compare.
Compare
Compare
ADG511BRZ-REEL7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V YES -5 V 50 Ω 375 ns 150 ns SPST CMOS -5.5 V -4.5 V 1 4 68 dB 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
ADG511BRZ-REEL7
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V 50 Ω 375 ns 150 ns SPST CMOS -5.5 V -4.5 V 1 4 68 dB 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC 0.150 INCH, SOIC-16 16 compliant R-16 EAR99 8542.39.00.01 Analog Devices
ADG511BRZ-REEL
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V 50 Ω 375 ns 150 ns SPST CMOS -5.5 V -4.5 V NC 1 4 68 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC 0.150 INCH, SOIC-16 16 compliant R-16 EAR99 8542.39.00.01 Analog Devices