Filter Your Search
1 - 5 of 5 results
![]() |
ADG509ATQ
Analog Devices Inc
|
$29.4798 Buy | No | No | Not Recommended | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-16 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADG509ATQ/883B
Analog Devices Inc
|
$33.4584 Buy | No | No | Not Recommended | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-16 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
PMADG509ATQ/883B
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | NO | 1 kΩ | 600 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
PMADG509ATQ
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | NO | 1 kΩ | 450 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
ADG509ATQ/883B
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 4 | 1 | 68 dB | 16.5 V | 10.8 V | MILITARY | R-GDIP-T16 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-16 | 16 | unknown |